Part Details for PV3SC2B0S8 by E-Switch Inc
Overview of PV3SC2B0S8 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV3SC2B0S8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3578
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV3SC2B0S8 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8700 / $12.7200 | Buy Now |
DISTI #
EG5148-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
36 In Stock |
|
$7.0325 / $11.7600 | Buy Now |
DISTI #
612-PV3SC2B0S8
|
Mouser Electronics | Pushbutton Switches Anti-vandal, SPDT, On-(On), Panel Mount, Front, Green, IP40 | 0 |
|
$7.0300 / $11.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$7.0400 | Buy Now |
DISTI #
PV3SC2B0S8
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 2A/48VDC, IP40, ON-(ON) Min Qty: 1 | 0 |
|
$10.6000 / $11.9300 | RFQ |
Part Details for PV3SC2B0S8
PV3SC2B0S8 CAD Models
PV3SC2B0S8 Part Data Attributes:
|
PV3SC2B0S8
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV3SC2B0S8
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | GREEN | |
Actuator Length | 0.146 inch | |
Actuator Type | PUSHBUTTON | |
Body Height | 9.2964 mm | |
Bushing Diameter | 0.629 inch | |
Bushing Length | 0.591 inch | |
Bushing Type | M16X1 | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.212 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |