Part Details for PV14-10R-C by Panduit Corp
Overview of PV14-10R-C by Panduit Corp
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PV14-10R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2057
|
Newark | Terminal, Ring Tongue, M5, 14Awg, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:Pv Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV14-10R-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 875 |
|
$0.7390 / $0.9300 | Buy Now |
DISTI #
298-10074-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
457 In Stock |
|
$0.5036 / $0.7000 | Buy Now |
DISTI #
PV14-10R-C
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 23.4mm 7.9mm Tin - Bulk (Alt: PV14-10R-C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4968 | Buy Now |
DISTI #
644-PV14-10R-C
|
Mouser Electronics | Terminals Ring Terminal vinyl insulated 16 - 14awg RoHS: Compliant | 7296 |
|
$0.5100 / $0.7000 | Buy Now |
DISTI #
V99:2348_07011144
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper Blue 23.4mm Tin Bottle Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1940 | Americas - 3 |
|
$0.3250 / $0.3722 | Buy Now |
DISTI #
70044409
|
RS | Ring Terminal 16 - 14 AWG #10 stud size vinyl insulated funnel entry | Panduit PV14-10R-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Package | 27 |
|
$76.9600 / $99.9400 | Buy Now |
DISTI #
72260291
|
RS | Ring Terminal 16 - 14 AWG #10 stud size vinyl insulated funnel entry | Panduit PV14-10R-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.7600 | RFQ |
|
Bisco Industries | 138 |
|
Buy Now | ||
DISTI #
PANPV14-10R-C
|
Heilind Electronics | Ring Terminal, vinyl 16 - 14 insulated, | Americas - 225 in Stock |
|
$0.6532 / $0.7077 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 16 – 14 AWG, #10 stud size, vinyl insulated, funnel entry, standard package. RoHS: Compliant |
712 In Stock 196200 Factory Stock |
|
$0.5350 / $0.6140 | Buy Now |
Part Details for PV14-10R-C
PV14-10R-C CAD Models
PV14-10R-C Part Data Attributes:
|
PV14-10R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-10R-C
Panduit Corp
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for PV14-10R-C
This table gives cross-reference parts and alternative options found for PV14-10R-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV14-10R-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-828-10T | Ring Terminal, 6mm2 | Molex | PV14-10R-C vs C-828-10T |
MS25036-108 | Ring Terminal, | Amphenol Communications Solutions | PV14-10R-C vs MS25036-108 |
BACT12AC8 | Ring Terminal, 2.08mm2 | TE Connectivity | PV14-10R-C vs BACT12AC8 |
MS25036-108 | Ring Terminal | Amphenol FCi | PV14-10R-C vs MS25036-108 |
324915 | Ring Terminal, 6.64mm2 | TE Connectivity | PV14-10R-C vs 324915 |
0-0035109-0 | Ring Terminal, 6.64mm2 | TE Connectivity | PV14-10R-C vs 0-0035109-0 |
190730170 | Ring Terminal, 6mm2, | Molex | PV14-10R-C vs 190730170 |
36160 | Ring Terminal, 2.62mm2 | TE Connectivity | PV14-10R-C vs 36160 |
BACT12AC56 | Ring Terminal, 6mm2 | TE Connectivity | PV14-10R-C vs BACT12AC56 |
190730088 | Ring Terminal, 2.5mm2, | Molex | PV14-10R-C vs 190730088 |