-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUMH16 - 50 V, 100 mA NPN/NPN resistor-equipped transistor; R1 = 22 kΩ, R2 = 47n kΩ@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4246
|
Newark | Digital Transistor, 50V, 100Ma Rohs Compliant: Yes |Nexperia PUMH16,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0400 | Buy Now |
DISTI #
1727-1740-1-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4917 In Stock |
|
$0.0280 / $0.2800 | Buy Now |
DISTI #
PUMH16,115
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMH16,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
771-PUMH16115
|
Mouser Electronics | Digital Transistors PUMH16/SOT363/SC-88 RoHS: Compliant | 8148 |
|
$0.0250 / $0.2500 | Buy Now |
|
Future Electronics | PUMH16 Series 50 V 100 mA NPN/NPN Resistor-Equipped Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0295 / $0.0336 | Buy Now |
|
Future Electronics | PUMH16 Series 50 V 100 mA NPN/NPN Resistor-Equipped Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0295 / $0.0336 | Buy Now |
|
Rochester Electronics | Nexperia PUMH16 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 24200 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PUMH16,115
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMH16,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
PUMH16.115
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 300mW, R1: 22kΩ, R2: 47kΩ Min Qty: 20 | 0 |
|
$0.0325 / $0.0487 | RFQ |
DISTI #
PUMH16,115
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 6-Pin TSSOP T/R (Alt: PUMH16,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 27000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMH16,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMH16,115
Nexperia
PUMH16 - 50 V, 100 mA NPN/NPN resistor-equipped transistor; R1 = 22 kΩ, R2 = 47n kΩ@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 2.1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PUMH16,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMH16,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMH19 | Small Signal Bipolar Transistor | Nexperia | PUMH16,115 vs PUMH19 |
PUMH15/T2 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH16,115 vs PUMH15/T2 |
PUMH1T/R | Small Signal Bipolar Transistor | Nexperia | PUMH16,115 vs PUMH1T/R |
934049930115 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH16,115 vs 934049930115 |
PUMH16 | Small Signal Bipolar Transistor | Nexperia | PUMH16,115 vs PUMH16 |
PUMH16/T1 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH16,115 vs PUMH16/T1 |
PUMH18/T2 | Small Signal Bipolar Transistor | Nexperia | PUMH16,115 vs PUMH18/T2 |
PUMH14 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH16,115 vs PUMH14 |
PUMH17 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH16,115 vs PUMH17 |
PUMH13 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH16,115 vs PUMH13 |