PUMH16,115
vs
PUMH13
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
SC-88
|
Package Description |
SC-88, 6 PIN
|
PLASTIC, SC-88, 6 PIN
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
SOT363
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Nexperia
|
|
Additional Feature |
BUILT IN BIAS RESISTOR RATIO 2.1
|
BUILT-IN BIAS RESISTOR RATIO IS 10
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
80
|
100
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Power Dissipation-Max (Abs) |
|
0.3 W
|
|
|
|
Compare PUMH16,115 with alternatives
-
PUMH16,115 vs PUMH15,115
-
PUMH16,115 vs PUMH17/T2
-
PUMH16,115 vs PUMH15/T2
-
PUMH16,115 vs PUMH10,115
-
PUMH16,115 vs PUMH1T/R
-
PUMH16,115 vs 934056189125
-
PUMH16,115 vs PUMH14
-
PUMH16,115 vs PUMH18,115
-
PUMH16,115 vs PUMH14,115
Compare PUMH13 with alternatives