Part Details for PUMA2S16000MB-020 by APTA Group Inc
Overview of PUMA2S16000MB-020 by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PUMA2S16000MB-020
PUMA2S16000MB-020 CAD Models
PUMA2S16000MB-020 Part Data Attributes
|
PUMA2S16000MB-020
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
PUMA2S16000MB-020
APTA Group Inc
SRAM Module, 512KX32, 20ns, CMOS, CPGA66, CERAMIC, PGA-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA66,11X11 | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | CAN ALSO BE CONFIGURED AS 2M X 8 | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P66 | |
Length | 27.385 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 6.86 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.72 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.385 mm |
Alternate Parts for PUMA2S16000MB-020
This table gives cross-reference parts and alternative options found for PUMA2S16000MB-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMA2S16000MB-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMA2S16000-020 | SRAM Module, 512KX32, 20ns, CMOS, CPGA66, CERAMIC, PGA-66 | APTA Group Inc | PUMA2S16000MB-020 vs PUMA2S16000-020 |
PUMA2S16000I-020 | SRAM Module, 512KX32, 20ns, CMOS, CPGA66, CERAMIC, PGA-66 | APTA Group Inc | PUMA2S16000MB-020 vs PUMA2S16000I-020 |
PUMA2S16000M-020 | SRAM Module, 512KX32, 20ns, CMOS, CPGA66, CERAMIC, PGA-66 | Mosaic Semiconductor Inc | PUMA2S16000MB-020 vs PUMA2S16000M-020 |
PUMA2S16000M-020 | SRAM Module, 512KX32, 20ns, CMOS, CPGA66, CERAMIC, PGA-66 | APTA Group Inc | PUMA2S16000MB-020 vs PUMA2S16000M-020 |