Part Details for PTZ3.6B by ROHM Semiconductor
Overview of PTZ3.6B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for PTZ3.6B
PTZ3.6B CAD Models
PTZ3.6B Part Data Attributes:
|
PTZ3.6B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PTZ3.6B
ROHM Semiconductor
Zener Diode, 3.6V V(Z), 5.26%, 1W, Silicon, Unidirectional, PMDS, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.26% | |
Working Test Current | 40 mA |
Alternate Parts for PTZ3.6B
This table gives cross-reference parts and alternative options found for PTZ3.6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTZ3.6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTZ3.6BTE25 | Zener Diode, 1W, Silicon, Unidirectional, | ROHM Semiconductor | PTZ3.6B vs PTZ3.6BTE25 |
PTZ3.6BTE25A | Zener Diode, 1W, Silicon, Unidirectional, | ROHM Semiconductor | PTZ3.6B vs PTZ3.6BTE25A |
PTZ3.6B-TP | Zener Diode, 3.8V V(Z), 5.26%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | PTZ3.6B vs PTZ3.6B-TP |