There are no models available for this part yet.
Overview of PTVA123501FC-V1-R250 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for PTVA123501FC-V1-R250 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-PTVA123501FC-V1-R250TR-ND
|
DigiKey | RF MOSFET LDMOS Min Qty: 250 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$295.9896 | Buy Now | |
DISTI #
941-PTVA123501FC1R2
|
Mouser Electronics | RF MOSFET Transistors RF LDMOS FET RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
PTVA123501FCV1R
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |