Part Details for PTT-142-01-L-5 by Samtec Inc
Overview of PTT-142-01-L-5 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTT-142-01-L-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTT-142-01-L-5
|
Avnet Americas | Conn Unshrouded HDR 210 POS 2mm Press Fit ST Through Hole - Bulk (Alt: PTT-142-01-L-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 0 |
|
$9.8700 / $27.8900 | Buy Now |
DISTI #
000000000005494003
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 0 |
|
$9.8700 / $27.8900 | Buy Now |
Part Details for PTT-142-01-L-5
PTT-142-01-L-5 CAD Models
PTT-142-01-L-5 Part Data Attributes
|
PTT-142-01-L-5
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PTT-142-01-L-5
Samtec Inc
Board Connector, 210 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.393 inch | |
Body Depth | 0.079 inch | |
Body Length | 3.318 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Length | 0.111 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 210 | |
Withdrawl Force-Min | .834 N |
Alternate Parts for PTT-142-01-L-5
This table gives cross-reference parts and alternative options found for PTT-142-01-L-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTT-142-01-L-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2FB-210-F-V | Board Connector, 210 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | Adam Technologies Inc | PTT-142-01-L-5 vs 2FB-210-F-V |
2208-74-PE-D | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal | Eaton Corporation | PTT-142-01-L-5 vs 2208-74-PE-D |
223000-7 | HEADER CONNECTOR,PCB MNT,RECEPT,210 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL | TE Connectivity | PTT-142-01-L-5 vs 223000-7 |
2207-74-PE-D | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal | Eaton Corporation | PTT-142-01-L-5 vs 2207-74-PE-D |
2208-74-PE-D | HEADER CONNECTOR,PCB MNT,74 CONTACTS,SKT,0.1 PITCH,WRAP POST TERMINAL | Cooper Industries | PTT-142-01-L-5 vs 2208-74-PE-D |
EYC40DRAF | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | PTT-142-01-L-5 vs EYC40DRAF |
2207-74-PE-B | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal | Eaton Corporation | PTT-142-01-L-5 vs 2207-74-PE-B |
2208-74-PE-B | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal | Eaton Corporation | PTT-142-01-L-5 vs 2208-74-PE-B |