PTT-142-01-L-5 vs 2207-74-PE-D feature comparison

PTT-142-01-L-5 Samtec Inc

Buy Now Datasheet

2207-74-PE-D Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC EATON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.393 inch 0.2 inch
Body Depth 0.079 inch 0.093 inch
Body Length 3.318 inch 4.1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender MALE FEMALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT RND PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 1.112 N 2.224 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYTRIX
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 5 2
Number of Rows Loaded 5 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -60 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 2.9 A 3 A
Reference Standard UL UL
Terminal Length 0.111 inch 0.41 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type PRESS FIT WIRE WRAP
Total Number of Contacts 210 74
Withdrawl Force-Min .834 N .834 N
Base Number Matches 1 1
Additional Feature PULL-OFF CARRIER
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 10000000000 Ω

Compare PTT-142-01-L-5 with alternatives

Compare 2207-74-PE-D with alternatives