Part Details for PTN3310D by Philips Semiconductors
Overview of PTN3310D by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Healthcare
Medical Imaging
Price & Stock for PTN3310D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSLATOR, OTHER/SPECIAL/MISCELLANEOUS, 8 Pin, Plastic, SOP | 640 |
|
$3.7464 / $7.4928 | Buy Now |
|
ComSIT USA | HIGH-SPEED SERIAL LOGIC TRANSLATOR LVDS to PECL Translator, 1 Func, Complementary Output, PDSO8 RoHS: Compliant | Europe - 2585 |
|
RFQ |
Part Details for PTN3310D
PTN3310D CAD Models
PTN3310D Part Data Attributes:
|
PTN3310D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN3310D
Philips Semiconductors
Interface Circuit, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |