Part Details for PTN3310D,112 by NXP Semiconductors
Overview of PTN3310D,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Healthcare
Medical Imaging
Price & Stock for PTN3310D,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PTN3310 - IC XLATR LVDS-PECL LOGIC 8-SOIC RoHS: Compliant Status: Obsolete Min Qty: 1 | 3469 |
|
$1.5200 / $1.7900 | Buy Now |
Part Details for PTN3310D,112
PTN3310D,112 CAD Models
PTN3310D,112 Part Data Attributes:
|
PTN3310D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN3310D,112
NXP Semiconductors
PTN3310/PTN3311 - High-speed serial logic translators SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT-96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 3 ns | |
Interface IC Type | LVDS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for PTN3310D,112
This table gives cross-reference parts and alternative options found for PTN3310D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN3310D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN3310DP | IC LVDS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 3 MM, PLASTIC, SOT-505-1, TSSOP-8, Level Translator | NXP Semiconductors | PTN3310D,112 vs PTN3310DP |
PTN3310DP,118 | PTN3310/PTN3311 - High-speed serial logic translators TSSOP 8-Pin | NXP Semiconductors | PTN3310D,112 vs PTN3310DP,118 |