-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTN3222GMJ by NXP Semiconductors is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6746
|
Newark | Eusb2 To Usb2 Re-Driver, 480 Mbps, Xqfn, Usb Ic Type:Eusb2 To Usb2 Re-Driver, Usb Standard:Usb 2.0... more RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8290 / $0.8620 | Buy Now |
DISTI #
568-PTN3222GMJCT-ND
|
DigiKey | IC EUSB2 TO USB2 QFN12 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6394 In Stock |
|
$0.8737 / $1.8300 | Buy Now |
DISTI #
PTN3222GMJ
|
Avnet Americas | USB AND DP COMBO REDRIVER - Tape and Reel (Alt: PTN3222GMJ) Min Qty: 18000 Package Multiple: 18000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7558 / $0.7823 | Buy Now |
DISTI #
771-PTN3222GMJ
|
Mouser Electronics | USB Interface IC 1-port eUSB2 to USB2 redriver RoHS: Compliant | 9174 |
|
$0.8810 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.7800 | Buy Now |
|
NXP Semiconductors | 1-port eUSB2 to USB2 redriver, Reel 13" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 12466 |
|
$0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTN3222GMJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN3222GMJ
NXP Semiconductors
Interface Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 |