Part Details for PTN1010H1653BGT0 by Vishay Thin Film
Overview of PTN1010H1653BGT0 by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN1010H1653BGT0
PTN1010H1653BGT0 CAD Models
PTN1010H1653BGT0 Part Data Attributes
|
PTN1010H1653BGT0
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PTN1010H1653BGT0
Vishay Thin Film
RESISTOR, THIN FILM, 0.5 W, 0.1 %, 50 ppm, 165000 ohm, SURFACE MOUNT, 1010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for PTN1010H1653BGT0
This table gives cross-reference parts and alternative options found for PTN1010H1653BGT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1010H1653BGT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-1010H1653AGTF | Fixed Resistor, Thin Film, 0.5W, 165000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | PTN1010H1653BGT0 vs P-1010H1653AGTF |
PTN1010H1653BBT1 | Fixed Resistor, Thin Film, 0.5W, 165000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, | Vishay Intertechnologies | PTN1010H1653BGT0 vs PTN1010H1653BBT1 |
P-1010H1653AGT5 | Fixed Resistor, Thin Film, 0.5W, 165000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | PTN1010H1653BGT0 vs P-1010H1653AGT5 |
P-1010H1653BGT1 | RESISTOR, THIN FILM, 0.5 W, 0.1 %, 50 ppm, 165000 ohm, SURFACE MOUNT, 1010, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN1010H1653BGT0 vs P-1010H1653BGT1 |
PTN1010H1653BST1 | Fixed Resistor, Thin Film, 0.5W, 165000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, | Vishay Intertechnologies | PTN1010H1653BGT0 vs PTN1010H1653BST1 |
PTN1010H1653BGWI | Fixed Resistor, Thin Film, 0.5W, 165000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | PTN1010H1653BGT0 vs PTN1010H1653BGWI |
P-1010H1653ABWS | Fixed Resistor, Thin Film, 0.5W, 165000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | PTN1010H1653BGT0 vs P-1010H1653ABWS |
PTN1010H1653BBWP | Fixed Resistor, Thin Film, 0.5W, 165000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | PTN1010H1653BGT0 vs PTN1010H1653BBWP |