Part Details for PTN1010H1653BGWI by Vishay Intertechnologies
Overview of PTN1010H1653BGWI by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN1010H1653BGWI
PTN1010H1653BGWI CAD Models
PTN1010H1653BGWI Part Data Attributes
|
PTN1010H1653BGWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1010H1653BGWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 165000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for PTN1010H1653BGWI
This table gives cross-reference parts and alternative options found for PTN1010H1653BGWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1010H1653BGWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN1010H1653BGT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.5 W, 0.1 %, 50 ppm, 165000 ohm, SURFACE MOUNT, 1010, CHIP, ROHS COMPLIANT | PTN1010H1653BGWI vs PTN1010H1653BGT0 |
P-1010H1653ABWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 165000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | PTN1010H1653BGWI vs P-1010H1653ABWS |
PTN1010H1653AST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 165000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1110, | PTN1010H1653BGWI vs PTN1010H1653AST1 |
P-1010H1653AGT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 165000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | PTN1010H1653BGWI vs P-1010H1653AGT5 |
P-1010H1653BGBS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.5 W, 0.1 %, 50 ppm, 165000 ohm, SURFACE MOUNT, 1010, CHIP, ROHS COMPLIANT | PTN1010H1653BGWI vs P-1010H1653BGBS |
PTN1010H1653BBWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 165000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | PTN1010H1653BGWI vs PTN1010H1653BBWP |
PTN1010H1653BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 165000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, | PTN1010H1653BGWI vs PTN1010H1653BST1 |
PTN1010H1653BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 165000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, | PTN1010H1653BGWI vs PTN1010H1653BBT1 |