Part Details for PTMIC157YT050 by Cal-Chip Electronics
Overview of PTMIC157YT050 by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTMIC157YT050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4713-PTMIC157YT050CT-ND
|
DigiKey | PTANT 20% 16V 150UF Y LSR 50 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
960 In Stock |
|
$0.7399 / $1.9900 | Buy Now |
Part Details for PTMIC157YT050
PTMIC157YT050 CAD Models
PTMIC157YT050 Part Data Attributes
|
PTMIC157YT050
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PTMIC157YT050
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.24 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for PTMIC157YT050
This table gives cross-reference parts and alternative options found for PTMIC157YT050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTMIC157YT050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJY157M016R0070E | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PTMIC157YT050 vs TCJY157M016R0070E |
TCJY157M016R0040E | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PTMIC157YT050 vs TCJY157M016R0040E |
TCJY157M016S0050E | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PTMIC157YT050 vs TCJY157M016S0050E |
TCJY157M016S0040E | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PTMIC157YT050 vs TCJY157M016S0040E |
TCJY157M016S0040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | PTMIC157YT050 vs TCJY157M016S0040 |
TCJY157M016R0070 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | PTMIC157YT050 vs TCJY157M016R0070 |
TCJY157M016R0050E | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PTMIC157YT050 vs TCJY157M016R0050E |
TCJY157M016S0070 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | PTMIC157YT050 vs TCJY157M016S0070 |
TCJY157M016R0050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | Kyocera AVX Components | PTMIC157YT050 vs TCJY157M016R0050 |
TCJY157M016S0070E | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PTMIC157YT050 vs TCJY157M016S0070E |