There are no models available for this part yet.
Overview of TCJY157M016R0070 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJY157M016R0070 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TCJY157M016R0070TR-ND
|
DigiKey | CAP TANT POLY 150UF 16V 2917 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3339 | Buy Now | |
DISTI #
TCJY157M016R0070
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 16 V, ± 20%, Y, 70 mohm, 2917 [7343-20 Metric] (Alt: TCJY157M016R0070) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
73979918
|
RS | Polymer - standard and low profile150 uF,16 V | AVX TCJY157M016R0070 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1900 / $3.7500 | RFQ | |
DISTI #
TCJY157M016R0070
|
TME | Capacitor: tantalum-polymer, 150uF, 16VDC, Y, 2917, ESR: 70mΩ, TCJ Min Qty: 1000 | 0 |
|
$0.7600 | RFQ | |
DISTI #
TCJY157M016R0070
|
Avnet Abacus | - Tape and Reel (Alt: TCJY157M016R0070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 101 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TCJY157M016R0070 by Kyocera AVX Components
Part Data Attributes for TCJY157M016R0070 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
23 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
70 mΩ
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.24 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
700 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TCJY157M016R0070
This table gives cross-reference parts and alternative options found for TCJY157M016R0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJY157M016R0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJY157M016R0040E | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY157M016R0070 vs TCJY157M016R0040E |
TCJY157M016R0040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | Kyocera AVX Components | TCJY157M016R0070 vs TCJY157M016R0040 |
TCJY157M016S0070 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCJY157M016R0070 vs TCJY157M016S0070 |
TCJY157M016R0070E | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY157M016R0070 vs TCJY157M016R0070E |