Part Details for PTLV803ED29DBZR by Texas Instruments
Overview of PTLV803ED29DBZR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTLV803ED29DBZR
PTLV803ED29DBZR CAD Models
PTLV803ED29DBZR Part Data Attributes
|
PTLV803ED29DBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTLV803ED29DBZR
Texas Instruments
Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-31 | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Temperature Grade | AUTOMOTIVE |
Alternate Parts for PTLV803ED29DBZR
This table gives cross-reference parts and alternative options found for PTLV803ED29DBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTLV803ED29DBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV803ED29DBZR | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 | Texas Instruments | PTLV803ED29DBZR vs TLV803ED29DBZR |