Part Details for TPS3705-30DGNG4 by Texas Instruments
Overview of TPS3705-30DGNG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3705-33D | Texas Instruments | Processor supervisory circuit with power fail and integrated watchdog timer 8-SOIC -40 to 85 | |
TPS3705-50DGN | Texas Instruments | Processor supervisory circuit with power fail and integrated watchdog timer 8-MSOP-PowerPAD -40 to 85 | |
TPS3705-50DG4 | Texas Instruments | Processor supervisory circuit with power fail and integrated watchdog timer 8-SOIC -40 to 85 |
Part Details for TPS3705-30DGNG4
TPS3705-30DGNG4 CAD Models
TPS3705-30DGNG4 Part Data Attributes
|
TPS3705-30DGNG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3705-30DGNG4
Texas Instruments
Processor Supervisory Circuits with Power-Fail 8-MSOP-PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS3705-30DGNG4
This table gives cross-reference parts and alternative options found for TPS3705-30DGNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3705-30DGNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3705-33DGNR | Processor supervisor with power fail and integrated watchdog timer 8-HVSSOP -40 to 85 | Texas Instruments | TPS3705-30DGNG4 vs TPS3705-33DGNR |
TPS3705-33DGN | Processor supervisor with power fail and integrated watchdog timer 8-HVSSOP -40 to 85 | Texas Instruments | TPS3705-30DGNG4 vs TPS3705-33DGN |
TPS3705-33DGNRG4 | Processor Supervisory Circuit With Power-Fail and Integrated Watchdog Timer 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | TPS3705-30DGNG4 vs TPS3705-33DGNRG4 |
TPS3705-30DGN | Processor supervisor with power fail and integrated watchdog timer 8-HVSSOP -40 to 85 | Texas Instruments | TPS3705-30DGNG4 vs TPS3705-30DGN |