Part Details for PTKM25-894 by API Delevan
Overview of PTKM25-894 by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PTKM25-894
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTKM25-894-ND
|
DigiKey | FIXED IND 25UH 12.8A 8 MOHM TH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1187 | Buy Now |
DISTI #
807-PTKM25-894
|
Mouser Electronics | Power Inductors - Leaded 25uH 10% .012ohm VertMnt Toroid Choke RoHS: Not Compliant | 0 |
|
$12.7400 | Order Now |
Part Details for PTKM25-894
PTKM25-894 CAD Models
PTKM25-894 Part Data Attributes
|
PTKM25-894
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PTKM25-894
API Delevan
General Purpose Inductor, 25uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
Core Material | FERROUS ALLOY | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 25 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 1.3 mm | |
Lead Length | 19.05 mm | |
Lead Spacing | 15.24 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 33.02 mm | |
Package Length | 16.51 mm | |
Package Style | Radial | |
Rated Current-Max | 12.8 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |