Part Details for PTHF750-894H by API Delevan
Overview of PTHF750-894H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3894HFE#TRPBF | Analog Devices | 150V Low IQ Step-Dwn DC/DC Ctl | |
LTM2894HY#PBF | Analog Devices | Iso USB Data Tran | |
LTC3894HFE#PBF | Analog Devices | 150V Low IQ Step-Dwn DC/DC Ctl |
Price & Stock for PTHF750-894H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTHF750-894H-ND
|
DigiKey | FIXED IND 750UH 3A 160 MOHM TH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5738 | Buy Now |
DISTI #
807-PTHF750-894H
|
Mouser Electronics | Common Mode Chokes / Filters 750uH 10% .16ohm Hzn Mnt Toroid Choke RoHS: Not Compliant | 0 |
|
$18.2500 | Order Now |
Part Details for PTHF750-894H
PTHF750-894H CAD Models
PTHF750-894H Part Data Attributes
|
PTHF750-894H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PTHF750-894H
API Delevan
General Purpose Inductor, 750uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 750 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 19.05 mm | |
Lead Spacing | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 33.02 mm | |
Package Length | 16.51 mm | |
Package Style | Radial | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 0.6 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for PTHF750-894H
This table gives cross-reference parts and alternative options found for PTHF750-894H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTHF750-894H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTKM750R-894H | General Purpose Inductor, 750uH, 10%, 1 Element, Ferrous Alloy-Core, ROHS COMPLIANT | API Delevan | PTHF750-894H vs PTKM750R-894H |
PTKM750-894 | General Purpose Inductor, 750uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED | API Delevan | PTHF750-894H vs PTKM750-894 |
PTHF750R-894H | General Purpose Inductor, 750uH, 10%, 1 Element, ROHS COMPLIANT | API Delevan | PTHF750-894H vs PTHF750R-894H |
PTHF750R-894 | General Purpose Inductor, 750uH, 10%, 1 Element, ROHS COMPLIANT | API Delevan | PTHF750-894H vs PTHF750R-894 |