PTHF750-894H
vs
PTKM750R-894H
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
API DELEVAN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Toroidal
Toroidal
DC Resistance
0.16 Ω
0.16 Ω
Inductance-Nom (L)
750 µH
750 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e2
Lead Diameter
0.81 mm
0.81 mm
Lead Length
19.05 mm
19.05 mm
Lead Spacing
31.75 mm
31.75 mm
Number of Functions
1
1
Number of Terminals
2
2
Package Diameter
33.02 mm
33.02 mm
Package Length
16.51 mm
16.51 mm
Package Style
Radial
Radial
Rated Current-Max
3 A
3 A
Self Resonance Frequency
0.6 MHz
0.6 MHz
Shape/Size Description
DISK PACKAGE
DISK PACKAGE
Shielded
YES
YES
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Copper (Sn99.3Cu0.7)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.001 MHz
0.001 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Core Material
FERROUS ALLOY
Compare PTHF750-894H with alternatives
Compare PTKM750R-894H with alternatives