Part Details for PTH12040WAZT by Texas Instruments
Overview of PTH12040WAZT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12040WAZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-PTH12040WAZTTR-ND
|
DigiKey | DC DC CONVERTER 0.8-5.5V 275W Min Qty: 100 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$68.9005 | Buy Now |
DISTI #
595-PTH12040WAZT
|
Mouser Electronics | Non-Isolated DC/DC Converters 50A,8-14Vin,Wide- Out Adjust Pwr Mod RoHS: Compliant | 2 |
|
$67.9300 / $81.5900 | Buy Now |
|
Ameya Holding Limited | DC/DC CONVERTER 0.8-5.5V 275W | 1154 |
|
RFQ |
Part Details for PTH12040WAZT
PTH12040WAZT CAD Models
PTH12040WAZT Part Data Attributes
|
PTH12040WAZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12040WAZT
Texas Instruments
50-A, 8 to 14-V Input, Wide-Output Adjust Power Module 20-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X20 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.07 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 165 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH12040WAZT
This table gives cross-reference parts and alternative options found for PTH12040WAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12040WAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMM8218TS | DC-DC Regulated Power Supply Module, | Flex Ltd | PTH12040WAZT vs PMM8218TS |
PMM8218TSR | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT PACKAGE-20 | Flex Ltd | PTH12040WAZT vs PMM8218TSR |
PTH12040WAZ | DC-DC Regulated Power Supply Module, 1 Output, 275W, Hybrid, ROHS COMPLIANT PACKAGE-20 | Artesyn Embedded Technologies | PTH12040WAZT vs PTH12040WAZ |
PTH12040WAZ | 50-A, 8 to 14-V Input, Wide-Output Adjust Power Module 20-Surface Mount Module -40 to 85 | Texas Instruments | PTH12040WAZT vs PTH12040WAZ |
PTH12040WAS | 1-OUTPUT 275W DC-DC REG PWR SUPPLY MODULE, | Vertiv Inc | PTH12040WAZT vs PTH12040WAS |
PTH12040WAS | DC-DC Regulated Power Supply Module, 1 Output, 275W, Hybrid | Artesyn Embedded Technologies | PTH12040WAZT vs PTH12040WAS |
PTH12040WAS | 50-A, 8 to 14-V Input, Wide-Output Adjust Power Module 20-Surface Mount Module -40 to 85 | Texas Instruments | PTH12040WAZT vs PTH12040WAS |