-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-A, 8 to 14-V Input, Wide-Output Adjust Power Module 20-Through-Hole Module -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8088
|
Newark | Dc-Dc Converter, 1 O/P, 0.8-5.5V, 50A, Output Power Max:275W, Output Voltage Min:800Mv, Output Voltage Max:5.5V, Output Current Max:50A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Pola, Input Voltage Dc Min:8V, Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH12040WAH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$92.6700 / $94.6800 | Buy Now |
DISTI #
296-20472-ND
|
DigiKey | DC DC CONVERTER 0.8-5.5V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
70 In Stock |
|
$68.9006 / $81.5900 | Buy Now |
DISTI #
595-PTH12040WAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 50-A 8-14V-Inp Wide Out Adj Pwr Module RoHS: Compliant | 10 |
|
$68.4500 / $81.5900 | Buy Now |
|
Quest Components | PTH12040WAH | 19 |
|
$48.0863 / $50.0097 | Buy Now |
|
Quest Components | PTH12040WAH | 16 |
|
$65.3973 / $76.9380 | Buy Now |
|
Rochester Electronics | PTH12040W 50-A, 8 to 14-V Input, Wide-Output Adjust Power Module RoHS: Not Compliant Status: Active Min Qty: 1 | 707 |
|
$63.5800 / $74.8000 | Buy Now |
|
Ameya Holding Limited | PTH12040WAH , 直流-直流电源模块, 50A, 可调输出, 0.8 → 5.5 V, 降压, 1.2 MHz, 20针 DIP 模块封装 | 499 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTH12040WAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12040WAH
Texas Instruments
50-A, 8 to 14-V Input, Wide-Output Adjust Power Module 20-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, VDE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-P20 | |
JESD-609 Code | e3 | |
Length | 51.94 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0053 Vrms | |
Seated Height-Max | 9.07 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 275 W | |
Trim/Adjustable Output | YES | |
Width | 26.54 mm |
This table gives cross-reference parts and alternative options found for PTH12040WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12040WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12040WAD | DC-DC Regulated Power Supply Module, 1 Output, 275W, Hybrid, ROHS COMPLIANT PACKAGE-20 | Vertiv Inc | PTH12040WAH vs PTH12040WAD |
PTH12040WAH | DC-DC Regulated Power Supply Module, 1 Output, 275W, Hybrid | Artesyn Embedded Technologies | PTH12040WAH vs PTH12040WAH |
PTH12040WAD | DC-DC Regulated Power Supply Module, 1 Output, 275W, Hybrid, ROHS COMPLIANT PACKAGE-20 | Artesyn Embedded Technologies | PTH12040WAH vs PTH12040WAD |