Part Details for PTH12040WAS by Vertiv Inc
Overview of PTH12040WAS by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PTH12040WAS
PTH12040WAS CAD Models
PTH12040WAS Part Data Attributes
|
PTH12040WAS
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
PTH12040WAS
Vertiv Inc
1-OUTPUT 275W DC-DC REG PWR SUPPLY MODULE,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | Module-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X20 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 275 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH12040WAS
This table gives cross-reference parts and alternative options found for PTH12040WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12040WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12040WAZ | 50-A, 8 to 14-V Input, Wide-Output Adjust Power Module 20-Surface Mount Module -40 to 85 | Texas Instruments | PTH12040WAS vs PTH12040WAZ |
PTH12040WAS | 50-A, 8 to 14-V Input, Wide-Output Adjust Power Module 20-Surface Mount Module -40 to 85 | Texas Instruments | PTH12040WAS vs PTH12040WAS |
PTH12040WAS | DC-DC Regulated Power Supply Module, 1 Output, 275W, Hybrid | Artesyn Embedded Technologies | PTH12040WAS vs PTH12040WAS |
PTH12040WAZT | 50-A, 8 to 14-V Input, Wide-Output Adjust Power Module 20-Surface Mount Module -40 to 85 | Texas Instruments | PTH12040WAS vs PTH12040WAZT |
PMM8218TS | DC-DC Regulated Power Supply Module, | Flex Ltd | PTH12040WAS vs PMM8218TS |