PTH12040WAS
vs
PTH12040WAD
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VERTIV CO
|
ARTESYN TECHNOLOGIES INC
|
Package Description |
Module-20
|
ROHS COMPLIANT PACKAGE-20
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Input Voltage-Max |
14 V
|
|
Input Voltage-Min |
8 V
|
|
Input Voltage-Nom |
12 V
|
|
JESD-30 Code |
R-XXMA-X20
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
20
|
|
Output Voltage-Max |
5.5 V
|
|
Output Voltage-Min |
0.8 V
|
|
Output Voltage-Nom |
0.8 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
XMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Terminal Form |
UNSPECIFIED
|
|
Terminal Position |
UNSPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
275 W
|
|
Trim/Adjustable Output |
YES
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
MODULE
|
Pin Count |
|
20
|
Factory Lead Time |
|
52 Weeks
|
Date Of Intro |
|
2019-12-25
|
|
|
|
Compare PTH12040WAS with alternatives
Compare PTH12040WAD with alternatives