Part Details for PTH12010WAH by Texas Instruments
Overview of PTH12010WAH by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12010WAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8087
|
Newark | Dc-Dc Converter, 1 O/P, 1.2-5.5V, 12A, Output Power Max:66W, Output Voltage Min:1.2V, Output Voltage Max:5.5V, Output Current Max:12A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Pola, Dip, Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH12010WAH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$32.2600 / $34.7500 | Buy Now |
DISTI #
296-20454-ND
|
DigiKey | DC DC CONVERTER 1.2-5.5V 12A Min Qty: 1 Lead time: 6 Weeks Container: Tray |
257 In Stock |
|
$21.0858 / $25.7600 | Buy Now |
DISTI #
595-PTH12010WAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.2 to 5.5V 12A 12V Input WideAdj Module RoHS: Compliant | 1182 |
|
$21.0800 / $25.7600 | Buy Now |
|
Ameya Holding Limited | MODULE PIP 1.2-5.5V 12A TH 10DIP | 1097 |
|
RFQ |
Part Details for PTH12010WAH
PTH12010WAH CAD Models
PTH12010WAH Part Data Attributes:
|
PTH12010WAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12010WAH
Texas Instruments
1.2 to 5.5 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | ROHS COMPLIANT, DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P10 | |
JESD-609 Code | e3 | |
Length | 34.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.36% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.01167 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 39.6 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH12010WAH
This table gives cross-reference parts and alternative options found for PTH12010WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12010WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH12K12-9SJ | 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, LEAD FREE | Emerson Embedded Power | PTH12010WAH vs ATH12K12-9SJ |
PTH12010WAH | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Artesyn Embedded Technologies | PTH12010WAH vs PTH12010WAH |
PTH12010WAD | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12010WAH vs PTH12010WAD |