ATH12K12-9SJL
Description: 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, LEAD FREE

Overview of ATH12K12-9SJL by Emerson Embedded Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ATH12K12-9SJL by Emerson Embedded Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATH12K12-9SJL by Emerson Embedded Power

ATH12K12-9SJL
Emerson Embedded Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ASTEC AMERICA INC
Part Package Code
MODULE
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-X10
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
1.2 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
66 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. ATH12K12-9SJL
    Emerson Embedded Power
    1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, LEAD FREE
    VS

Alternate Parts for ATH12K12-9SJL

This table gives cross-reference parts and alternative options found for ATH12K12-9SJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATH12K12-9SJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATH12K12-9SJL DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, LEAD FREE Vertiv Inc ATH12K12-9SJL vs ATH12K12-9SJL
ATH12K12-9SJL DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, LEAD FREE Artesyn Embedded Technologies ATH12K12-9SJL vs ATH12K12-9SJL
Part Number Description Manufacturer Compare
PTH12010WAST DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKEGE -10 Vertiv Inc ATH12K12-9SJL vs PTH12010WAST
PTH12010WAST 1.2 to 5.5 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module Texas Instruments ATH12K12-9SJL vs PTH12010WAST
PTH12010WAS 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, PACKEGE -10 Vertiv Inc ATH12K12-9SJL vs PTH12010WAS
PTH12010WAZT 1.2 to 5.5 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 Texas Instruments ATH12K12-9SJL vs PTH12010WAZT
ATH12K12-9JL DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, LEAD FREE Artesyn Embedded Technologies ATH12K12-9SJL vs ATH12K12-9JL
PTH12010WAD DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-10 Vertiv Inc ATH12K12-9SJL vs PTH12010WAD
ATH12K12-9JL DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, LEAD FREE Vertiv Inc ATH12K12-9SJL vs ATH12K12-9JL
ATH12K12-9SL DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, LEAD FREE Vertiv Inc ATH12K12-9SJL vs ATH12K12-9SL
ATH12K12-9SL 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, LEAD FREE Emerson Embedded Power ATH12K12-9SJL vs ATH12K12-9SL
ATH12K12-9SJL DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, LEAD FREE Vertiv Inc ATH12K12-9SJL vs ATH12K12-9SJL

Related Parts for ATH12K12-9SJL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATH12K12-9SJL by Emerson Embedded Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATH12K12-9SJL by Emerson Embedded Power

Select Manufacturer
Which Manufacturer of ATH12K12-9SJL would you like to use for your alert(s)?
  • Please alert me when ATH12K12-9SJL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATH12K12-9SJL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATH12K12-9SJL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATH12K12-9SJL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATH12K12-9SJL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATH12K12-9SJL by Emerson Embedded Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: