Part Details for PTH12000LAH by Texas Instruments
Overview of PTH12000LAH by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12000LAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20446-ND
|
DigiKey | DC DC CONVERTER 0.8-1.8V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
103 In Stock |
|
$12.0600 | Buy Now |
DISTI #
2156-PTH12000LAH-296-ND
|
DigiKey | PTH12000L 0.8 TO 1.8 V 6-A, 12-V Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$13.9400 | Buy Now |
DISTI #
595-PTH12000LAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 0.8 to 1.8V 6A 12V Input WideAdj Module RoHS: Compliant | 61 |
|
$13.1500 / $16.0800 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 10.8W, HYBRID | 30 |
|
$11.6610 / $17.9400 | Buy Now |
|
Rochester Electronics | PTH12000L 0.8 to 1.8 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module RoHS: Not Compliant Status: Active Min Qty: 1 | 30 |
|
$11.9600 / $14.0700 | Buy Now |
|
Ameya Holding Limited | MODULE PIP .8-1.8V 6A HORZ T/H | 947 |
|
RFQ |
Part Details for PTH12000LAH
PTH12000LAH CAD Models
PTH12000LAH Part Data Attributes:
|
PTH12000LAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12000LAH
Texas Instruments
0.8 to 1.8 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Through-Hole Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, VDE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P5 | |
JESD-609 Code | e3 | |
Length | 18.92 mm | |
Line Regulation-Max | 0.27% | |
Load Regulation-Max | 0.27% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00884 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH12000LAH
This table gives cross-reference parts and alternative options found for PTH12000LAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12000LAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12000LAZT | 0.8 to 1.8 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH12000LAH vs PTH12000LAZT |
PTH12000LAS | 0.8 to 1.8 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH12000LAH vs PTH12000LAS |