Part Details for PTH12000LAS by Texas Instruments
Overview of PTH12000LAS by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12000LAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3255 |
|
$9.2400 / $10.8800 | Buy Now |
|
Chip1Cloud | 6-A, 12-V Input Non-Isolated Wide-Output Adjust Power Module | 22000 |
|
RFQ |
Part Details for PTH12000LAS
PTH12000LAS CAD Models
PTH12000LAS Part Data Attributes:
|
PTH12000LAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12000LAS
Texas Instruments
0.8 to 1.8 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, VDE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X5 | |
Length | 18.92 mm | |
Line Regulation-Max | 0.27% | |
Load Regulation-Max | 0.27% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00884 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH12000LAS
This table gives cross-reference parts and alternative options found for PTH12000LAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12000LAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12000LAST | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, DIP-5 | Texas Instruments | PTH12000LAS vs PTH12000LAST |
PTH12000LAZ | 0.8 to 1.8 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH12000LAS vs PTH12000LAZ |
PTH12000LAZT | 0.8 to 1.8 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH12000LAS vs PTH12000LAZT |