Part Details for PTH08T220WAS by Texas Instruments
Overview of PTH08T220WAS by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH08T220WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH08T220WAS-ND
|
DigiKey | DC DC CONVERTER 0.69-5.5V Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
285 In Stock |
|
$22.3900 | Buy Now |
DISTI #
296-20440-ND
|
DigiKey | DC DC CONVERTER 0.69-5.5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
22 In Stock |
|
$20.8211 / $25.4400 | Buy Now |
DISTI #
595-PTH08T220WAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 16A 4.5-14V-Input Wide-Out Adj Pwr Mdl RoHS: Not Compliant | 46 |
|
$20.7400 / $25.4400 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 9 |
|
$24.0240 | Buy Now | |
|
Rochester Electronics | PTH08T220W 16-A, 4.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans RoHS: Not Compliant Status: Active Min Qty: 1 | 285 |
|
$19.2100 / $22.6000 | Buy Now |
|
Ameya Holding Limited | MODULE PIP .69-5.5V 16A SMD11DIP | 458 |
|
RFQ |
Part Details for PTH08T220WAS
PTH08T220WAS CAD Models
PTH08T220WAS Part Data Attributes:
|
PTH08T220WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH08T220WAS
Texas Instruments
16-A, 4.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 11-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | PLASTIC, DIP-11 | |
Pin Count | 11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PXMA-B11 | |
JESD-609 Code | e0 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.09% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0053 Vrms | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 52.8 W | |
Trim/Adjustable Output | YES | |
Width | 18.92 mm |
Alternate Parts for PTH08T220WAS
This table gives cross-reference parts and alternative options found for PTH08T220WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08T220WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH08T220WAZ | 16-A, 4.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 11-Surface Mount Module -40 to 85 | Texas Instruments | PTH08T220WAS vs PTH08T220WAZ |
PTH08T220WAST | 16-A, 4.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 11-Surface Mount Module -40 to 85 | Texas Instruments | PTH08T220WAS vs PTH08T220WAST |
PTH08T220WAZT | 16-A, 4.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 11-Surface Mount Module -40 to 85 | Texas Instruments | PTH08T220WAS vs PTH08T220WAZT |