There are no models available for this part yet.
Overview of PTH05030WAH by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PTH05030WAH by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-20411-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 30A Min Qty: 1 Lead time: 18 Weeks Container: Tray |
6 In Stock |
|
$23.9976 / $28.8900 | Buy Now | |
DISTI #
595-PTH05030WAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 30A 5V-In Wide-Out Adj Plug-in Pwr Mdl RoHS: Compliant | 0 |
|
$23.9800 / $26.6600 | Order Now | |
Bristol Electronics | 76 |
|
RFQ | ||||
Quest Components | 10 |
|
$33.1664 / $34.9120 | Buy Now | |||
Quest Components | 3 |
|
$34.9120 | Buy Now | |||
Rochester Electronics | PTH05030W 30 A, 5-V Input Wide-Output Adjust Plug-in Power Module RoHS: Not Compliant Status: Active Min Qty: 1 | 2309 |
|
$21.8200 / $25.6700 | Buy Now | ||
Ameya Holding Limited | MODULE PIP .8-3.6V 30A T/H 13DIP | 588 |
|
RFQ |
CAD Models for PTH05030WAH by Texas Instruments
Part Data Attributes for PTH05030WAH by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFM
|
Package Description
|
DIP-13
|
Pin Count
|
13
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.40.85.00
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
94%
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XQMA-P13
|
JESD-609 Code
|
e3
|
Length
|
34.8 mm
|
Line Regulation-Max
|
0.3%
|
Load Regulation-Max
|
0.36%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
13
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
30 A
|
Output Voltage-Max
|
3.6 V
|
Output Voltage-Min
|
0.8 V
|
Output Voltage-Nom
|
0.8 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OUTPUT OVER CURRENT;THERMAL
|
Qualification Status
|
Not Qualified
|
Ripple Voltage (Main Out)
|
0.01414 Vrms
|
Seated Height-Max
|
9 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
325 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
3.18 mm
|
Terminal Position
|
QUAD
|
Total Power Output-Max
|
108 W
|
Trim/Adjustable Output
|
YES
|
Width
|
28.45 mm
|
Alternate Parts for PTH05030WAH
This table gives cross-reference parts and alternative options found for PTH05030WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05030WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH30T05-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Artesyn Embedded Technologies | PTH05030WAH vs ATH30T05-9SJ |
ATH30T05-9SJL | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Artesyn Embedded Technologies | PTH05030WAH vs ATH30T05-9SJL |
PTH05030WAH | DC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid | Artesyn Embedded Technologies | PTH05030WAH vs PTH05030WAH |
ATH30T05-9SJL | 1-OUTPUT 143W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05030WAH vs ATH30T05-9SJL |
ATH30T05-9SJL | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Vertiv Inc | PTH05030WAH vs ATH30T05-9SJL |
PTH05030WAD | DC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH05030WAH vs PTH05030WAD |
PMJ5918TP | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT, 13 PIN | Ericsson | PTH05030WAH vs PMJ5918TP |
ATH30T05-9SJ | 1-OUTPUT 143W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05030WAH vs ATH30T05-9SJ |
ATH30T05-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Vertiv Inc | PTH05030WAH vs ATH30T05-9SJ |
PMJ5918TP | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT, 13 PIN | Flex Ltd | PTH05030WAH vs PMJ5918TP |
Related Parts for PTH05030WAH
-
PTH03060WAZPower Supply Modules
-
PTGL05AR550H4P51A0Non-linear Resistors
-
LPC1768FBD100Microcontrollers
-
PUZ3-D24-D12-DOther Analog ICs
-
PT6302CSwitching Regulator or Controllers
-
IXTT88N30PPower Field-Effect Transistors
-
QTE-080-05-F-D-AHeaders and Edge Type Connectors
-
PT7M6135NLTA3EXPower Management Circuits
-
PQ030EZ5MZZHLinear Regulator ICs