There are no models available for this part yet.
Overview of PTH05030WAD by Vertiv Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
CAD Models for PTH05030WAD by Vertiv Inc
Part Data Attributes for PTH05030WAD by Vertiv Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VERTIV CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XQMA-P13
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
13
|
Output Voltage-Max
|
3.6 V
|
Output Voltage-Min
|
0.8 V
|
Output Voltage-Nom
|
0.8 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
QUAD
|
Total Power Output-Max
|
108 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for PTH05030WAD
This table gives cross-reference parts and alternative options found for PTH05030WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05030WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH30T05-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Artesyn Embedded Technologies | PTH05030WAD vs ATH30T05-9SJ |
ATH30T05-9SJL | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Artesyn Embedded Technologies | PTH05030WAD vs ATH30T05-9SJL |
PTH05030WAH | DC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid | Artesyn Embedded Technologies | PTH05030WAD vs PTH05030WAH |
ATH30T05-9SJL | 1-OUTPUT 143W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05030WAD vs ATH30T05-9SJL |
ATH30T05-9SJL | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Vertiv Inc | PTH05030WAD vs ATH30T05-9SJL |
PMJ5918TP | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT, 13 PIN | Ericsson | PTH05030WAD vs PMJ5918TP |
ATH30T05-9SJ | 1-OUTPUT 143W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05030WAD vs ATH30T05-9SJ |
PTH05030WAH | 30 A, 5-V Input Wide-Output Adjust Plug-in Power Module 13-Through-Hole Module -40 to 85 | Texas Instruments | PTH05030WAD vs PTH05030WAH |
ATH30T05-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Vertiv Inc | PTH05030WAD vs ATH30T05-9SJ |
PMJ5918TP | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT, 13 PIN | Flex Ltd | PTH05030WAD vs PMJ5918TP |
Related Parts for PTH05030WAD
-
PTH05030WAHPower Supply Modules
-
PTR030V0600-TR1Non-linear Resistors
-
MSP430FR5964IPNRMicrocontrollers
-
PTK15-Q24-D5Other Analog ICs
-
PT6101ASwitching Regulator or Controllers
-
PT7M6123CLTA3EXPower Management Circuits
-
PTLV6741DCKTOperational Amplifiers
-
10M08SCU169I7GField Programmable Gate Arrays
-
PSMBJ130ATransient Suppressors