Part Details for PTH03010WAZ by Texas Instruments
Overview of PTH03010WAZ by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH03010WAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH03010WAZ-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 38W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$16.6800 | Buy Now |
DISTI #
296-20371-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 38W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
16 In Stock |
|
$14.4400 | Buy Now |
DISTI #
595-PTH03010WAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 15A 3.3V-Inp Wide Output Adj Pwr Mdl RoHS: Compliant | 25 |
|
$14.4400 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Quest Components | 38 |
|
$17.0940 / $20.7900 | Buy Now | |
|
Quest Components | 16 |
|
$17.0940 / $20.7900 | Buy Now | |
|
Rochester Electronics | PTH03010W 15 A, 3.3-V Input Non-Isolated Wide-Output Adjust Power Module RoHS: Not Compliant Status: Active Min Qty: 1 | 49 |
|
$14.3200 / $16.8400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9 |
|
RFQ |
Part Details for PTH03010WAZ
PTH03010WAZ CAD Models
PTH03010WAZ Part Data Attributes
|
PTH03010WAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03010WAZ
Texas Instruments
15 A, 3.3-V Input Non-Isolated Wide-Output Adjust Power Module 10-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDMA-B10 | |
JESD-609 Code | e1 | |
Length | 34.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.6% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 325 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 37.5 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH03010WAZ
This table gives cross-reference parts and alternative options found for PTH03010WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03010WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH15T033-9J | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Vertiv Inc | PTH03010WAZ vs ATH15T033-9J |
ATH15T033-9JL | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Artesyn Embedded Technologies | PTH03010WAZ vs ATH15T033-9JL |
PMG4318TSR | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, ROHS COMPLIANT, 10 PIN | Ericsson | PTH03010WAZ vs PMG4318TSR |
ATH15T033-9J | 1-OUTPUT 66 W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH03010WAZ vs ATH15T033-9J |
PTH03010WAZT | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, | Artesyn Embedded Technologies | PTH03010WAZ vs PTH03010WAZT |
PTH03010WAST | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid | Artesyn Embedded Technologies | PTH03010WAZ vs PTH03010WAST |
ATH15T033-9JL | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Vertiv Inc | PTH03010WAZ vs ATH15T033-9JL |
PMG4318TS | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, ROHS COMPLIANT, 10 PIN | Flex Ltd | PTH03010WAZ vs PMG4318TS |
PTH03010WAZT | 15 A, 3.3-V Input Non-Isolated Wide-Output Adjust Power Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH03010WAZ vs PTH03010WAZT |