Part Details for ATH15T033-9J by Vertiv Inc
Overview of ATH15T033-9J by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATH15T033-9J
ATH15T033-9J CAD Models
ATH15T033-9J Part Data Attributes
|
ATH15T033-9J
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
ATH15T033-9J
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-P10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for ATH15T033-9J
This table gives cross-reference parts and alternative options found for ATH15T033-9J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATH15T033-9J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH15T033-9JL | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Artesyn Embedded Technologies | ATH15T033-9J vs ATH15T033-9JL |
PMG4318TSR | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, ROHS COMPLIANT, 10 PIN | Ericsson | ATH15T033-9J vs PMG4318TSR |
ATH15T033-9J | 1-OUTPUT 66 W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | ATH15T033-9J vs ATH15T033-9J |
PTH03010WAZ | 15 A, 3.3-V Input Non-Isolated Wide-Output Adjust Power Module 10-Surface Mount Module -40 to 85 | Texas Instruments | ATH15T033-9J vs PTH03010WAZ |
PTH03010WAZT | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, | Artesyn Embedded Technologies | ATH15T033-9J vs PTH03010WAZT |
PTH03010WAST | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid | Artesyn Embedded Technologies | ATH15T033-9J vs PTH03010WAST |
ATH15T033-9JL | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Vertiv Inc | ATH15T033-9J vs ATH15T033-9JL |
PMG4318TS | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, ROHS COMPLIANT, 10 PIN | Flex Ltd | ATH15T033-9J vs PMG4318TS |
PTH03010WAZT | 15 A, 3.3-V Input Non-Isolated Wide-Output Adjust Power Module 10-Surface Mount Module -40 to 85 | Texas Instruments | ATH15T033-9J vs PTH03010WAZT |