There are no models available for this part yet.
Overview of PTF564K0700AYBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTF564K0700AYBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57C9240
|
Newark | Resistor, metal Film,4.07Kohms,300Wv,.05+/-% Tol,-10,10Ppm-Tc |Vishay PTF564K0700AYBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now | |
DISTI #
PTF564K0700AYBF
|
Avnet Americas | PTF-56 4.07K .05% T-13 B14 - Bulk (Alt: PTF564K0700AYBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.2875 / $9.5316 | Buy Now | |
DISTI #
71-PTF564K0700AYBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 4.07Kohms .05% 10ppm RoHS: Not Compliant | 0 |
|
$11.5900 | Order Now | |
DISTI #
PTF564K0700AYBF
|
TTI | Metal Film Resistors - Through Hole 1/8watt 4.07Kohms .05% 10ppm Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$11.2700 | Buy Now |
CAD Models for PTF564K0700AYBF by Vishay Intertechnologies
Part Data Attributes for PTF564K0700AYBF by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.31 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
85 °C
|
Resistance
|
4070 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.05%
|
Working Voltage
|
300 V
|
Alternate Parts for PTF564K0700AYBF
This table gives cross-reference parts and alternative options found for PTF564K0700AYBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF564K0700AYBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF564K0700AYEK | Fixed Resistor, Metal Film, 0.125W, 4070ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF564K0700AYBF vs PTF564K0700AYEK |
PTF564K0700BYR6 | Fixed Resistor, Metal Film, 0.125W, 4070ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF564K0700AYBF vs PTF564K0700BYR6 |
PTF564K0700BYEB | Fixed Resistor, Metal Film, 0.125W, 4070ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF564K0700AYBF vs PTF564K0700BYEB |
PTF564K0700BYBF | Fixed Resistor, Metal Film, 0.125W, 4070ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF564K0700AYBF vs PTF564K0700BYBF |