Part Details for PTF564K0700AYEK by Vishay Intertechnologies
Overview of PTF564K0700AYEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF564K0700AYEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ4511
|
Newark | Ptf-56 4.07K .05% T-13 Ek E3 |Vishay PTF564K0700AYEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.0400 | Buy Now |
DISTI #
PTF564K0700AYEK
|
Avnet Americas | PTF-56 4.07K .05% T-13 EK e3 - Bulk (Alt: PTF564K0700AYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.1936 | Buy Now |
DISTI #
71-PTF564K0700AYEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 4.07Kohms .05% 10ppm RoHS: Compliant | 0 |
|
$8.8700 / $9.7200 | Order Now |
Part Details for PTF564K0700AYEK
PTF564K0700AYEK CAD Models
PTF564K0700AYEK Part Data Attributes
|
PTF564K0700AYEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF564K0700AYEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 4070ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 4070 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF564K0700AYEK
This table gives cross-reference parts and alternative options found for PTF564K0700AYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF564K0700AYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF564K0700BYEB | Fixed Resistor, Metal Film, 0.125W, 4070ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF564K0700AYEK vs PTF564K0700BYEB |
PTF564K0700AYBF | Fixed Resistor, Metal Film, 0.125W, 4070ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF564K0700AYEK vs PTF564K0700AYBF |
PTF-564K07AT-13EB | Fixed Resistor, Metal Film, 0.125W, 4070ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | Vishay Intertechnologies | PTF564K0700AYEK vs PTF-564K07AT-13EB |
PTF564K0700BYBF | Fixed Resistor, Metal Film, 0.125W, 4070ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF564K0700AYEK vs PTF564K0700BYBF |
PTF564K0700BYR6 | Fixed Resistor, Metal Film, 0.125W, 4070ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF564K0700AYEK vs PTF564K0700BYR6 |
PTF564K0700AYBF | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 4070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF564K0700AYEK vs PTF564K0700AYBF |
PTF564K0700AYEB | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 4070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF564K0700AYEK vs PTF564K0700AYEB |
PTF564K0700AYEK | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 4070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF564K0700AYEK vs PTF564K0700AYEK |
PTF564K0700BYEK | Fixed Resistor, Metal Film, 0.125W, 4070ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF564K0700AYEK vs PTF564K0700BYEK |
PTF564K0700BYEK | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 4070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF564K0700AYEK vs PTF564K0700BYEK |