PTF5619K100BYEK
Description: RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 19100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of PTF5619K100BYEK by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PTF5619K100BYEK by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTF5619K100BYEK by Vishay Dale

PTF5619K100BYEK
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.31 mm
Package Length
6.35 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Rated Temperature
85 °C
Resistance
19100 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
300 V
Want to compare parts?
  1. PTF5619K100BYEK
    Vishay Dale
    RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 19100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for PTF5619K100BYEK

This table gives cross-reference parts and alternative options found for PTF5619K100BYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5619K100BYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTF5619K100BYEB Fixed Resistor, Metal Film, 0.125W, 19100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF5619K100BYEK vs PTF5619K100BYEB
PTF5619K100AYBF Fixed Resistor, Metal Film, 0.125W, 19100ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF5619K100BYEK vs PTF5619K100AYBF
PTF5619K100AYEK Fixed Resistor, Metal Film, 0.125W, 19100ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF5619K100BYEK vs PTF5619K100AYEK
PTF5619K100AYEA RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 19100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale PTF5619K100BYEK vs PTF5619K100AYEA
PTF5619K100BYEK Fixed Resistor, Metal Film, 0.125W, 19100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF5619K100BYEK vs PTF5619K100BYEK
PTF5619K100BYBF Fixed Resistor, Metal Film, 0.125W, 19100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF5619K100BYEK vs PTF5619K100BYBF
PTF5619K100AYR6 RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 19100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale PTF5619K100BYEK vs PTF5619K100AYR6
PTF5619K100AYRE Fixed Resistor, Metal Film, 0.125W, 19100ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF5619K100BYEK vs PTF5619K100AYRE
PTF5619K100BYR6 Fixed Resistor, Metal Film, 0.125W, 19100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF5619K100BYEK vs PTF5619K100BYR6
PTF5619K100AYEK RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 19100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale PTF5619K100BYEK vs PTF5619K100AYEK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTF5619K100BYEK by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTF5619K100BYEK by Vishay Dale

Select Manufacturer
Which Manufacturer of PTF5619K100BYEK would you like to use for your alert(s)?
  • Please alert me when PTF5619K100BYEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTF5619K100BYEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTF5619K100BYEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTF5619K100BYEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTF5619K100BYEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTF5619K100BYEK by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: