Part Details for PTF5619K100BYR6 by Vishay Intertechnologies
Overview of PTF5619K100BYR6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5619K100BYR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF5619K100BYR6
|
Avnet Americas | Res Metal Film 19.1kOhm 0.1% ? 10ppm/?C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF5619K100BYR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$1.7170 / $2.2278 | Buy Now |
Part Details for PTF5619K100BYR6
PTF5619K100BYR6 CAD Models
PTF5619K100BYR6 Part Data Attributes
|
PTF5619K100BYR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF5619K100BYR6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 19100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF5619K100BYR6
This table gives cross-reference parts and alternative options found for PTF5619K100BYR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5619K100BYR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF-5619K1AT-13R36 | Fixed Resistor, Metal Film, 0.125W, 19100ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | Vishay Intertechnologies | PTF5619K100BYR6 vs PTF-5619K1AT-13R36 |
PTF5619K100BYEK | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 19100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF5619K100BYR6 vs PTF5619K100BYEK |
PTF5619K100AYRE | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 19100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF5619K100BYR6 vs PTF5619K100AYRE |
PTF5619K100AYEK | Fixed Resistor, Metal Film, 0.125W, 19100ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5619K100BYR6 vs PTF5619K100AYEK |
PTF5619K100AYBF | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 19100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF5619K100BYR6 vs PTF5619K100AYBF |
PTF5619K100AYBF | Fixed Resistor, Metal Film, 0.125W, 19100ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5619K100BYR6 vs PTF5619K100AYBF |
PTF5619K100AYEK | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 19100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF5619K100BYR6 vs PTF5619K100AYEK |
PTF5619K100AYR6 | Fixed Resistor, Metal Film, 0.125W, 19100ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5619K100BYR6 vs PTF5619K100AYR6 |
PTF5619K100AYEB | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 19100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF5619K100BYR6 vs PTF5619K100AYEB |
PTF5619K100AYEA | Fixed Resistor, Metal Film, 0.125W, 19100ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5619K100BYR6 vs PTF5619K100AYEA |