Part Details for PTF51100K00FZEK by Vishay Intertechnologies
Overview of PTF51100K00FZEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF51100K00FZEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9916
|
Newark | Ptf-51 100K 1% T-16 Ek E3 |Vishay PTF51100K00FZEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.0400 | Buy Now |
DISTI #
PTF51100K00FZEK
|
Avnet Americas | Res Metal Film 100kOhm 1% ? 5ppm/?C 1/20W Axial Leaded Bulk - Bulk (Alt: PTF51100K00FZEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1936 | Buy Now |
Part Details for PTF51100K00FZEK
PTF51100K00FZEK CAD Models
PTF51100K00FZEK Part Data Attributes
|
PTF51100K00FZEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF51100K00FZEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 85W, 100000ohm, 200V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 85 W | |
Rated Temperature | 85 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PTF51100K00FZEK
This table gives cross-reference parts and alternative options found for PTF51100K00FZEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF51100K00FZEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF51100K00FZEK | RESISTOR, METAL FILM, 0.05 W, 1 %, 5 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF51100K00FZEK vs PTF51100K00FZEK |
PTF51100K00FZEA | RESISTOR, METAL FILM, 0.05 W, 1 %, 5 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF51100K00FZEK vs PTF51100K00FZEA |
PTF51100K00FZBF | Fixed Resistor, Metal Film, 85W, 100000ohm, 200V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF51100K00FZEK vs PTF51100K00FZBF |
PTF51100K00FZBF | RESISTOR, METAL FILM, 0.05 W, 1 %, 5 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF51100K00FZEK vs PTF51100K00FZBF |