Part Details for PT61008 by Bourns Inc
Overview of PT61008 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT61008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-PT61008
|
Mouser Electronics | Audio Transformers / Signal Transformers TRANSFORMER MAGNETICS LAN RoHS: Not Compliant | 0 |
|
$2.9300 / $3.1900 | Order Now |
Part Details for PT61008
PT61008 CAD Models
PT61008 Part Data Attributes:
|
PT61008
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT61008
Bourns Inc
Datacom Transformer, ETHERNET; 10 BASE-T; LAN Application(s), 1:1; 1:1,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | ETHERNET; 10 BASE-T; LAN | |
Height | 6.2 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 10 mm |
Alternate Parts for PT61008
This table gives cross-reference parts and alternative options found for PT61008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT61008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT61008L | Datacom Transformer, ETHERNET; 10 BASE-T; LAN Application(s), 1:1; 1:1, ROHS COMPLIANT | Bourns Inc | PT61008 vs PT61008L |
PT61008EL | Datacom Transformer, ETHERNET; 10 BASE-T; LAN Application(s), 1:1; 1:1, ROHS COMPLIANT | Bourns Inc | PT61008 vs PT61008EL |