PT61008
vs
PT61008EL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Application |
ETHERNET; 10 BASE-T; LAN
|
ETHERNET; 10 BASE-T; LAN
|
Height |
6.2 mm
|
6.2 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
25.4 mm
|
25.4 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TAPE & REEL
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1; 1:1
|
1:1; 1:1
|
Width |
10 mm
|
10 mm
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare PT61008 with alternatives
Compare PT61008EL with alternatives