Part Details for PT61003L by Bourns Inc
Overview of PT61003L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT61003L
PT61003L CAD Models
PT61003L Part Data Attributes:
|
PT61003L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT61003L
Bourns Inc
Datacom Transformer, ETHERNET; 10 BASE-T; 100 BASE-TX; LAN Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ETHERNET; 10 BASE-T; 100 BASE-TX; LAN | |
Height | 5.25 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Pulse Rise Time-Max | 2.5 ns | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 10 mm |
Alternate Parts for PT61003L
This table gives cross-reference parts and alternative options found for PT61003L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT61003L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E5001T | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT | Pulse Electronics Corporation | PT61003L vs E5001T |
DA2320-ALLC | Pulse Transformer | Coilcraft Inc | PT61003L vs DA2320-ALLC |
PT73031L | Datacom Transformer, ISDN Application(s), 1:2, ROHS COMPLIANT | Bourns Inc | PT61003L vs PT73031L |
E50021 | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT | Pulse Electronics Corporation | PT61003L vs E50021 |
T4033 | Datacom Transformer, ISDN Application(s), 1.25CS:1CT | Pulse Electronics Corporation | PT61003L vs T4033 |
T4067 | Datacom Transformer, ISDN Application(s), 1.32CS:1 | Pulse Electronics Corporation | PT61003L vs T4067 |
PE-68801 | Datacom Transformer, ETHERNET Application(s), 1:1 | Pulse Electronics Corporation | PT61003L vs PE-68801 |
EPE6233S | Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:2CT; 1CT:1CT | PCA Electronics Inc | PT61003L vs EPE6233S |
PE-68051T | Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT | Pulse Electronics Corporation | PT61003L vs PE-68051T |
PE-65792T | Datacom Transformer, ISDN Application(s), 1:1; 1:2 | Pulse Electronics Corporation | PT61003L vs PE-65792T |