PT61003L
vs
DA2320-ALLC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
COILCRAFT INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
ETHERNET; 10 BASE-T; 100 BASE-TX; LAN
|
MOSFET GATE DRIVE
|
Height |
5.25 mm
|
5.4 mm
|
Isolation Voltage |
1500 V
|
500 V
|
JESD-609 Code |
e3
|
|
Length |
25.4 mm
|
6.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
TUBE
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Primary Inductance |
350 µH
|
264 µH
|
Pulse Rise Time-Max |
2.5 ns
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
|
Transformer Type |
DATACOM TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1; 1:1
|
1:1:1
|
Width |
10 mm
|
5 mm
|
Base Number Matches |
2
|
1
|
ET Product-Min |
|
24.5 V-us
|
|
|
|
Compare PT61003L with alternatives
Compare DA2320-ALLC with alternatives