Part Details for PT4561A by Texas Instruments
Overview of PT4561A by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PT4561A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 74 |
|
$46.1600 / $54.3100 | Buy Now |
|
Chip1Cloud | CONV DC-DC 3.3V 8A HORZ | 1770 |
|
RFQ |
Part Details for PT4561A
PT4561A CAD Models
PT4561A Part Data Attributes:
|
PT4561A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4561A
Texas Instruments
1-OUTPUT 26.4W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-19 | |
Pin Count | 19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MSMA-T19 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP19/27H,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 26.4 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PT4561A
This table gives cross-reference parts and alternative options found for PT4561A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4561A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4561N | 1-OUTPUT 26.4W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 | Texas Instruments | PT4561A vs PT4561N |
PT4564A | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, HORIZONTAL THROUGH HOLE-19 | Texas Instruments | PT4561A vs PT4564A |
PT4568N | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-19 | Texas Instruments | PT4561A vs PT4568N |
PT4566A | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, HORIZONTAL THROUGH HOLE-19 | Texas Instruments | PT4561A vs PT4566A |
PT4568A | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, HORIZONTAL THROUGH HOLE-19 | Texas Instruments | PT4561A vs PT4568A |
PT4565A | 1-OUTPUT 16W DC-DC REG PWR SUPPLY MODULE, HORIZONTAL THROUGH HOLE-19 | Texas Instruments | PT4561A vs PT4565A |
PT4562N | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 | Texas Instruments | PT4561A vs PT4562N |
PT4567N | 1-OUTPUT 14.4W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 | Texas Instruments | PT4561A vs PT4567N |
PT4563A | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-19 | Texas Instruments | PT4561A vs PT4563A |