Part Details for PT22A012B by TE Connectivity
Overview of PT22A012B by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT22A012B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3313
|
Newark | Pt22A012B |Potter&brumfield Te Connectivity PT22A012B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $9.5900 | Buy Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
814 In Stock |
|
$14.7800 / $16.7500 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
DISTI #
TE Connectivity PT22A012B
|
PEI Genesis | Power/Signal Relay, DPDT, Mo | 0 |
|
Buy Now | |
|
Master Electronics | General Purpose PT Series Miniature Relay RoHS: Compliant |
814 In Stock |
|
$14.7800 / $16.7500 | Buy Now |
Part Details for PT22A012B
PT22A012B CAD Models
PT22A012B Part Data Attributes:
|
PT22A012B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT22A012B
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.063A (COIL), 12VDC (COIL), 750mW (COIL), 12A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 22.1 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28.1 mm | |
Coil Current(DC)-Max | 0.063 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 750 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 192 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@12VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 28.1mm x 22.1mm x 36mm | |
Reference Standard | CQC; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for PT22A012B
This table gives cross-reference parts and alternative options found for PT22A012B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT22A012B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT22B012B | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.063A (COIL), 12VDC (COIL), 750mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | PT22A012B vs PT22B012B |