Part Details for PT22B012B by TE Connectivity
Overview of PT22B012B by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for PT22B012B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ |
Part Details for PT22B012B
PT22B012B CAD Models
PT22B012B Part Data Attributes
|
PT22B012B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT22B012B
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.063A (COIL), 12VDC (COIL), 750mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 22.1 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28.1 mm | |
Coil Current(DC)-Max | 0.063 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 750 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 192 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@12VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 28.1mm x 22.1mm x 36mm | |
Reference Standard | CQC; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER |