Part Details for PT08SP-14-5S by Amphenol Corporation
Overview of PT08SP-14-5S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT08SP-14-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT08SP-14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp RA Cable Mount 5 Terminal 1 Port - Bulk (Alt: PT08SP-14-5S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$77.5750 / $96.1930 | Buy Now |
DISTI #
PT08SP-14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp RA Cable Mount 5 Terminal 1 Port - Bulk (Alt: PT08SP-14-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT08SP-14-5S
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY RoHS: Not Compliant | 0 |
|
$75.4600 | Order Now |
Part Details for PT08SP-14-5S
PT08SP-14-5S CAD Models
PT08SP-14-5S Part Data Attributes:
|
PT08SP-14-5S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT08SP-14-5S
Amphenol Corporation
5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | Plug, 90 Degree | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14-5 |
Alternate Parts for PT08SP-14-5S
This table gives cross-reference parts and alternative options found for PT08SP-14-5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT08SP-14-5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT06P-14-5SY | MIL Series Connector | Amphenol Corporation | PT08SP-14-5S vs PT06P-14-5SY |
PTG06SE-14-5S | 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | PT08SP-14-5S vs PTG06SE-14-5S |
PT08P-14-5SW | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | Amphenol Corporation | PT08SP-14-5S vs PT08P-14-5SW |
PT06A-14-5SW | 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | PT08SP-14-5S vs PT06A-14-5SW |
PT06SP-14-5SW | 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | PT08SP-14-5S vs PT06SP-14-5SW |
PT08E-14-5S | 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | PT08SP-14-5S vs PT08E-14-5S |
SP06A-14-5S | 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | PT08SP-14-5S vs SP06A-14-5S |
PT06P-14-5SX | MIL Series Connector | Amphenol Corporation | PT08SP-14-5S vs PT06P-14-5SX |
PT08P-14-5S | 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | PT08SP-14-5S vs PT08P-14-5S |
PT06E-14-5SW | MIL Series Connector | Amphenol Corporation | PT08SP-14-5S vs PT06E-14-5SW |