Part Details for PT06SP-14-5SW by Amphenol Corporation
Overview of PT06SP-14-5SW by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06SP-14-5SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06SP-14-5SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: PT06SP-14-5SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$43.2300 / $49.1100 | Buy Now |
Part Details for PT06SP-14-5SW
PT06SP-14-5SW CAD Models
PT06SP-14-5SW Part Data Attributes
|
PT06SP-14-5SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06SP-14-5SW
Amphenol Corporation
5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 40 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14-5 |
Alternate Parts for PT06SP-14-5SW
This table gives cross-reference parts and alternative options found for PT06SP-14-5SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT06SP-14-5SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT06A-14-5SW | 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | PT06SP-14-5SW vs PT06A-14-5SW |
PT06P-14-5SX | MIL Series Connector | Amphenol Corporation | PT06SP-14-5SW vs PT06P-14-5SX |
PT06E-14-5SW | MIL Series Connector | Amphenol Corporation | PT06SP-14-5SW vs PT06E-14-5SW |
PTG06SE-14-5S | 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | PT06SP-14-5SW vs PTG06SE-14-5S |
PT08SP-14-5S | 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | PT06SP-14-5SW vs PT08SP-14-5S |
PT08E-14-5S | 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | PT06SP-14-5SW vs PT08E-14-5S |
PT08P-14-5S | 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | PT06SP-14-5SW vs PT08P-14-5S |
PT06P-14-5SZ | MIL Series Connector | Amphenol Corporation | PT06SP-14-5SW vs PT06P-14-5SZ |
PT06E-14-5SZ | MIL Series Connector | Amphenol Corporation | PT06SP-14-5SW vs PT06E-14-5SZ |
SP06A-14-5S | 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | PT06SP-14-5SW vs SP06A-14-5S |