-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSS50S71F6 by Mitsubishi Electric is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X3265
|
Newark | Ipm, Igbt, 50A, 2.5Kv, Dip, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Ratin... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9100 / $49.0200 | Buy Now |
DISTI #
917-PSS50S71F6
|
Mouser Electronics | IGBT Modules Mini DIPIPM Version 6 6-PAC RoHS: Compliant | 0 |
|
$37.0500 / $39.7100 | Order Now |
DISTI #
PSS50S71F6
|
TME | IC: driver, IGBT three-phase bridge, DIPIPM, type-B, 50A, Ch: 6 Min Qty: 1 | 7 |
|
$24.2000 / $30.6000 | Buy Now |
DISTI #
PSS50S71F6
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$32.4200 / $33.2800 | Buy Now |
|
Vyrian | Other Function Semiconductors | 8 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSS50S71F6
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PSS50S71F6
Mitsubishi Electric
Buffer/Inverter Based Peripheral Driver
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Mitsubishi | |
Analog IC - Other Type | AC MOTOR CONTROLLER |