Part Details for PSMN015-60PS by NXP Semiconductors
Overview of PSMN015-60PS by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PSMN015-60PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | N-channel 60 V 14.8 m�� standard level MOSFET | 1860 |
|
RFQ |
Part Details for PSMN015-60PS
PSMN015-60PS CAD Models
PSMN015-60PS Part Data Attributes:
|
PSMN015-60PS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN015-60PS
NXP Semiconductors
50A, 60V, 0.0148ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 44 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0148 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 201 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN015-60PS
This table gives cross-reference parts and alternative options found for PSMN015-60PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN015-60PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF1S42N03LSM | 42A, 30V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Intersil Corporation | PSMN015-60PS vs RF1S42N03LSM |
PSMN6R5-80PS | 100A, 80V, 0.0069ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | PSMN015-60PS vs PSMN6R5-80PS |
934056787127 | 75A, 30V, 0.004ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | PSMN015-60PS vs 934056787127 |
MTB60N05HDL | 60A, 50V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | PSMN015-60PS vs MTB60N05HDL |
934056643127 | 54A, 55V, 0.02ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | PSMN015-60PS vs 934056643127 |
IRLZ44ZS | Power Field-Effect Transistor, 51A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | PSMN015-60PS vs IRLZ44ZS |
IRFZ44ZS | Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | PSMN015-60PS vs IRFZ44ZS |
934055803118 | 47A, 100V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, DPAK-3 | NXP Semiconductors | PSMN015-60PS vs 934055803118 |
PSMN016-100PS | 96A, 100V, 0.016ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | PSMN015-60PS vs PSMN016-100PS |
IRFZ44VZS | Power Field-Effect Transistor, 57A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | PSMN015-60PS vs IRFZ44VZS |